Add To Favorites
NFL21SP157X1C3D LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 128nH, C = 28pF 200mA 0805 (2012 Metric), 3 PC Pad
Product Overview
Digi-Key Part Number 490-6957-1-ND
Copy   490-6957-1-ND
Quantity Available 6,446
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NFL21SP157X1C3D

Copy   NFL21SP157X1C3D
Description FILTER LC(PI) 128NH/28PF SMD
Copy   FILTER LC(PI) 128NH/28PF SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 128nH, C = 28pF 200mA 0805 (2012 Metric), 3 PC Pad

Copy   LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 128nH, C = 28pF 200mA 0805 (2012 Metric), 3 PC Pad
Documents & Media
Datasheets NFL21SPyyyX1Cyy Spec
HTML Datasheet NFL21SPyyyX1Cyy Spec
Online Catalog EMIFIL® NFL21SP Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, NFL21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 150MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) -
Current 200mA
Values L = 128nH, C = 28pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NFL21SP207X1C3D - Murata Electronics North America | 490-6958-1-ND DigiKey Electronics
  • NFL21SP207X1C3D
  • Murata Electronics North America
  • FILTER LC(PI) 72NH/22PF SMD
  • Unit Price $0.30000
  • 490-6958-1-ND
  • NFL21SP107X1C3D - Murata Electronics North America | 490-2540-1-ND DigiKey Electronics
  • NFL21SP107X1C3D
  • Murata Electronics North America
  • FILTER LC(PI) 135NH/44PF SMD
  • Unit Price $0.30000
  • 490-2540-1-ND
  • NFL21SP206X1C7D - Murata Electronics North America | 490-4540-1-ND DigiKey Electronics
  • NFL21SP206X1C7D
  • Murata Electronics North America
  • FILTER LC(PI) 700NH/240PF SMD
  • Unit Price $0.41000
  • 490-4540-1-ND
  • BLM21PG600SN1D - Murata Electronics North America | 490-1053-1-ND DigiKey Electronics
  • BLM21PG600SN1D
  • Murata Electronics North America
  • FERRITE BEAD 60 OHM 0805 1LN
  • Unit Price $0.11000
  • 490-1053-1-ND
  • BC4AAAPC - MPD (Memory Protection Devices) | BC4AAAPC-ND DigiKey Electronics
  • BC4AAAPC
  • MPD (Memory Protection Devices)
  • HOLDER 4 AAA CELL W/PC PINS
  • Unit Price $2.21000
  • BC4AAAPC-ND
Additional Resources
Standard Package ? 1
Other Names 490-6957-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.27900 $2.79
25 0.26640 $6.66
50 0.25780 $12.89
100 0.24910 $24.91
250 0.23624 $59.06
500 0.19760 $98.80
1,000 0.15335 $153.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6957-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.13277
  • Digi-Reel® ? : 490-6957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,446 - Immediate
  • Unit Price: Digi-Reel®

10:15:34 9/20/2018