Add To Favorites
Product Overview
Digi-Key Part Number 490-6952-1-ND
Quantity Available 2,741
Can ship immediately
Manufacturer

Manufacturer Part Number

NFE61HT361C2A9L

Description FILTER LC(T) 360PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 360pF 2A 2706 (6816 Metric), 3 PC Pad

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, NFE61
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Current 2A
Values C = 360pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications Automotive
Voltage - Rated 100V
Mounting Type Surface Mount
Package / Case 2706 (6816 Metric), 3 PC Pad
Size / Dimension 0.268" L x 0.063" W (6.80mm x 1.60mm)
Height 0.075" (1.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-6952-1

11:00:45 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.21500 $12.15
25 0.89120 $22.28
50 0.87080 $43.54
100 0.85050 $85.05
250 0.76952 $192.38
500 0.74928 $374.64
1,000 0.64803 $648.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6952-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.55230
  • Digi-Reel® ? : 490-6952-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,741 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback