Add To Favorites
NCP15XV103E03RC NTC Thermistor 10k 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
5 0.15400 $0.77
10 0.13600 $1.36
25 0.12560 $3.14
50 0.10040 $5.02
100 0.08610 $8.61
500 0.07530 $37.65
1,000 0.06455 $64.55
5,000 0.05738 $286.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-17915-1-ND
Copy   490-17915-1-ND
Quantity Available 15,545
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP15XV103E03RC

Copy   NCP15XV103E03RC
Description THERMISTOR NTC 10KOHM 3900K 0402
Copy   THERMISTOR NTC 10KOHM 3900K 0402
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

NTC Thermistor 10k 0402 (1005 Metric)

Copy   NTC Thermistor 10k 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series NCP15
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±3%
B Value Tolerance ±3%
B0/50 -
B25/50 3900K
B25/75 -
B25/85 3934K
B25/100 3944K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMV982MUTAG - ON Semiconductor | LMV982MUTAGOSCT-ND DigiKey Electronics
  • LMV982MUTAG
  • ON Semiconductor
  • IC OPAMP GP 1.5MHZ RRO 10UQFN
  • Unit Price $0.95000
  • LMV982MUTAGOSCT-ND
  • PMCM4401VNEAZ - Nexperia USA Inc. | 1727-2686-1-ND DigiKey Electronics
  • PMCM4401VNEAZ
  • Nexperia USA Inc.
  • MOSFET N-CH 12V WLCSP
  • Unit Price $0.55000
  • 1727-2686-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-17915
490-17915-1
490-17915-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-17915-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.04727
  • Digi-Reel® ? : 490-17915-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,545 - Immediate
  • Unit Price: Digi-Reel®

10:00:11 4/22/2019