Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
5 0.14800 $0.74
10 0.13100 $1.31
25 0.12080 $3.02
50 0.09680 $4.84
100 0.08290 $8.29
500 0.07254 $36.27
1,000 0.06217 $62.17
5,000 0.05526 $276.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-2415-6-ND
Copy   490-2415-6-ND
Quantity Available 4,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP15XM221J03RC

Copy   NCP15XM221J03RC
Description THERMISTOR NTC 220OHM 3500K 0402
Copy   THERMISTOR NTC 220OHM 3500K 0402
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

NTC Thermistor 220 0402 (1005 Metric)

Copy   NTC Thermistor 220 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series NCP15
Packaging ? Digi-Reel® ?
Part Status Active
Resistance in Ohms @ 25°C 220
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 3500K
B25/75 -
B25/85 3545K
B25/100 3560K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-2415-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2415-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.04553
  • Cut Tape (CT) ? : 490-2415-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,400 - Immediate
  • Unit Price: $0.16000

09:44:32 5/20/2019