Add To Favorites
LXMS21ACMF-183 RFID Transponder IC 865MHz ~ 928MHz ISO 18000-6, EPC Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63600 $6.36
25 0.57400 $14.35
100 0.50240 $50.24
250 0.44092 $110.23
500 0.38964 $194.82
1,000 0.30761 $307.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-12522-1-ND
Copy   490-12522-1-ND
Quantity Available 933
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LXMS21ACMF-183

Copy   LXMS21ACMF-183
Description IC RFID TAG EPC 865-928MHZ
Copy   IC RFID TAG EPC 865-928MHZ
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

RFID Transponder IC 865MHz ~ 928MHz ISO 18000-6, EPC Module

Copy   RFID Transponder IC 865MHz ~ 928MHz ISO 18000-6, EPC   Module
Documents & Media
Datasheets LXMS21ACMF-183
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog LXMS21ACMF-183
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series MAGICSTRAP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Transponder
Frequency 865MHz ~ 928MHz
Standards ISO 18000-6, EPC
Interface -
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LXMSJZNCMF-198 - Murata Electronics North America | 490-16515-1-ND DigiKey Electronics
  • LXMSJZNCMF-198
  • Murata Electronics North America
  • ULTRA SMALL UHF RFID WITH INTEGR
  • Unit Price $0.88000
  • 490-16515-1-ND
  • LXMS21NCNH-147 - Murata Electronics North America | 490-9649-1-ND DigiKey Electronics
  • LXMS21NCNH-147
  • Murata Electronics North America
  • ANTENNALESS RFID MODULE
  • Unit Price $1.01000
  • 490-9649-1-ND
  • LXRFZZUCCA-036 - Murata Electronics North America | 490-16517-ND DigiKey Electronics
  • LXRFZZUCCA-036
  • Murata Electronics North America
  • RFID UHF LOOP ANTENNA - USED WIT
  • Unit Price $43.95000
  • 490-16517-ND
  • LXMS33HCNK-171 - Murata Electronics North America | 490-14392-1-ND DigiKey Electronics
  • LXMS33HCNK-171
  • Murata Electronics North America
  • RFID TRANSPONDERS MAGICSTRAP NFC
  • Unit Price $1.60000
  • 490-14392-1-ND
  • 600368 - Avery Dennison RFID | 1543-1005-ND DigiKey Electronics
  • 600368
  • Avery Dennison RFID
  • RFID INLAY PS WET UHF AD-227M5
  • Unit Price $0.68000
  • 1543-1005-ND
Additional Resources
Standard Package ? 1
Other Names 490-12522-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12522-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.24512
  • Digi-Reel® ? : 490-12522-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 933 - Immediate
  • Unit Price: Digi-Reel®

00:00:07 1/18/2019