Add To Favorites
LXES03AAA1-154
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.29500 $2.95
25 0.22920 $5.73
100 0.17370 $17.37
250 0.12288 $30.72
500 0.09832 $49.16
1,000 0.07537 $75.37
2,500 0.06554 $163.85
5,000 0.05899 $294.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-14310-1-ND
Copy   490-14310-1-ND
Quantity Available 15,714
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LXES03AAA1-154

Copy   LXES03AAA1-154
Description TVS DIODE 4V 0603
Copy   TVS DIODE 4V 0603
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 4V
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.05pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0603
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LXES15AAA1-153 - Murata Electronics North America | 490-13210-1-ND DigiKey Electronics
  • LXES15AAA1-153
  • Murata Electronics North America
  • TVS DIODE 4V 1005
  • Unit Price $0.43000
  • 490-13210-1-ND
  • 26034-LED - Aven Tools | 243-1123-ND DigiKey Electronics
  • 26034-LED
  • Aven Tools
  • EYE LOUPE WITH LED LIGHT
  • Unit Price $6.03000
  • 243-1123-ND
  • UCLAMP2511T.TCT - Semtech Corporation | UCLAMP2511TTCTCT-ND DigiKey Electronics
  • UCLAMP2511T.TCT
  • Semtech Corporation
  • TVS DIODE 2.5V 8V SLP1006P2T
  • Unit Price $0.87000
  • UCLAMP2511TTCTCT-ND
  • LXES03AAA1-134 - Murata Electronics North America | 490-14309-1-ND DigiKey Electronics
  • LXES03AAA1-134
  • Murata Electronics North America
  • TVS DIODE 6.3V 0603
  • Unit Price $0.36000
  • 490-14309-1-ND
  • 1N4148W-7-F - Diodes Incorporated | 1N4148W-FDICT-ND DigiKey Electronics
  • 1N4148W-7-F
  • Diodes Incorporated
  • DIODE GEN PURP 100V 300MA SOD123
  • Unit Price $0.18000
  • 1N4148W-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names 490-14310-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14310-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.05090
  • Digi-Reel® ? : 490-14310-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,714 - Immediate
  • Unit Price: Digi-Reel®

21:11:46 1/21/2019