Add To Favorites
LXDC44AAAC-169 Non-Isolated PoL Module DC DC Converter 1 Output 5V 700mA 2.7V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
5 2.29600 $11.48
10 2.26200 $22.62
25 2.19560 $54.89
50 2.12920 $106.46
100 2.06270 $206.27
250 1.99616 $499.04
500 1.86306 $931.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-12093-1-ND
Copy   490-12093-1-ND
Quantity Available 495
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LXDC44AAAC-169

Copy   LXDC44AAAC-169
Description DC DC CONVERTER 5V
Copy   DC DC CONVERTER 5V
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 5V 700mA 2.7V - 5.5V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 5V    700mA 2.7V - 5.5V Input
Documents & Media
Datasheets LXDC Series Brief
PCN Obsolescence/ EOL LXDC Series 06/Dec/2017
HTML Datasheet LXDC Series Brief
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LXDC44A
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 700mA
Applications ITE (Commercial)
Features UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 12-SMD, 11 Leads
Size / Dimension 0.16" L x 0.16" W x 0.08" H (4.0mm x 4.0mm x 2.0mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 74LVC1G08SE-7 - Diodes Incorporated | 74LVC1G08SE-7DICT-ND DigiKey Electronics
  • 74LVC1G08SE-7
  • Diodes Incorporated
  • IC GATE AND 1CH 2-INP SOT353
  • Unit Price $0.31000
  • 74LVC1G08SE-7DICT-ND
  • MGJ1D051505MPC-R7 - Murata Power Solutions Inc. | 811-3216-1-ND DigiKey Electronics
  • MGJ1D051505MPC-R7
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 15V -5V 1W
  • Unit Price $7.14000
  • 811-3216-1-ND
  • ERB-RE1R00V - Panasonic Electronic Components | P15124CT-ND DigiKey Electronics
  • ERB-RE1R00V
  • Panasonic Electronic Components
  • FUSE BOARD MOUNT 1A 32VDC 0603
  • Unit Price $0.29000
  • P15124CT-ND
  • STPS5045SG-TR - STMicroelectronics | 497-13279-1-ND DigiKey Electronics
  • STPS5045SG-TR
  • STMicroelectronics
  • DIODE SCHOTTKY 45V 50A D2PAK
  • Unit Price $3.44000
  • 497-13279-1-ND
  • ACS780LLRTR-050B-T - Allegro MicroSystems, LLC | 620-1817-1-ND DigiKey Electronics
  • ACS780LLRTR-050B-T
  • Allegro MicroSystems, LLC
  • HIGH-PRECISION LINEAR HALL-EFFEC
  • Unit Price $5.54000
  • 620-1817-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-12093-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12093-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.80880

08:58:20 1/16/2019