Add To Favorites
LXDC2HL33A-055 Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 300mA 3.8V - 5.5V Input
Product Overview
Digi-Key Part Number 490-5795-1-ND
Copy   490-5795-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LXDC2HL33A-055

Copy   LXDC2HL33A-055
Description DC DC CONVERTER 3.3V 300MA
Copy   DC DC CONVERTER 3.3V 300MA
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 300mA 3.8V - 5.5V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 3.3V    300mA 3.8V - 5.5V Input
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LXDC2HL
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 3.8V
Voltage - Input (Max) 5.5V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 300mA
Applications ITE (Commercial)
Features OCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 88%
Mounting Type Surface Mount
Package / Case 4-SMD Module
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LXDC2HL18A-052 - Murata Electronics North America | 490-5791-1-ND DigiKey Electronics
  • LXDC2HL18A-052
  • Murata Electronics North America
  • DC DC CONVERTER 1.8V 600MA
  • Unit Price $1.02000
  • 490-5791-1-ND
  • LXDC2HL12A-050 - Murata Electronics North America | 490-5789-1-ND DigiKey Electronics
  • LXDC2HL12A-050
  • Murata Electronics North America
  • DC DC CONVERTER 1.2V 600MA
  • Unit Price $1.02000
  • 490-5789-1-ND
  • VEML6075 - Vishay Semiconductor Opto Division | VEML6075CT-ND DigiKey Electronics
  • VEML6075
  • Vishay Semiconductor Opto Division
  • UVA/UVB SENSOR W/I2C 4-OPLGA
  • Unit Price $2.81000
  • VEML6075CT-ND
  • JS202011JCQN - C&K | CKN10723CT-ND DigiKey Electronics
  • JS202011JCQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price $0.55000
  • CKN10723CT-ND
  • LMZ21700SILR - Texas Instruments | 296-44325-1-ND DigiKey Electronics
  • LMZ21700SILR
  • Texas Instruments
  • DC DC CONVERTER 0.9-6V 4W
  • Unit Price $3.72000
  • 296-44325-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-5795-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
5 1.00400 $5.02
10 0.98900 $9.89
25 0.96040 $24.01
50 0.93120 $46.56
100 0.90200 $90.20
250 0.87292 $218.23
500 0.81474 $407.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5795-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.79100
  • Digi-Reel® ? : 490-5795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

06:04:28 9/23/2018