• Obsolete item.
Product Overview
Digi-Key Part Number 490-14389-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LT-1PA01

Description PROXIMITY SENSORS SMALLEST PROXI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Optical Sensor Ambient 550nm I²C 8-SMD Module

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Ambient
Wavelength 550nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 490-14389-6

11:33:32 6/22/2018

Send Feedback