Add To Favorites
Product Overview
Digi-Key Part Number 490-12091-1-ND
Quantity Available 1,972
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW31HNR10J03L

Description FIXED IND 100NH 230MA 300 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

100nH Unshielded Wirewound Inductor 230mA 300 mOhm Max 1206 (3216 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 100nH
Tolerance ±5%
Current Rating 230mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq 60 @ 436MHz
Frequency - Self Resonant 900MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12091-1

22:26:52 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65800 $6.58
100 0.47040 $47.04
500 0.39510 $197.55
1,000 0.31984 $319.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12091-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.27812
  • Digi-Reel® ? : 490-12091-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,972 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback