Add To Favorites
LQW31HN33NJ03L 33nH Unshielded Wirewound Inductor 530mA 57 mOhm Max 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 490-16913-1-ND
Copy   490-16913-1-ND
Quantity Available 1,984
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW31HN33NJ03L

Copy   LQW31HN33NJ03L
Description FIXED IND 33NH 530MA 57 MOHM SMD
Copy   FIXED IND 33NH 530MA 57 MOHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

33nH Unshielded Wirewound Inductor 530mA 57 mOhm Max 1206 (3216 Metric)

Copy   33nH Unshielded Wirewound Inductor 530mA 57 mOhm Max 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 33nH
Tolerance ±5%
Current Rating 530mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 57 mOhm Max
Q @ Freq 60 @ 436MHz
Frequency - Self Resonant 1GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-16913-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65800 $6.58
100 0.47040 $47.04
500 0.39510 $197.55
1,000 0.31984 $319.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16913-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.27812
  • Digi-Reel® ? : 490-16913-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,984 - Immediate
  • Unit Price: Digi-Reel®

04:34:01 9/20/2018