Add To Favorites
Product Overview
Digi-Key Part Number 490-16095-1-ND
Quantity Available 2,295
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW2UASR47F00L

Description FIXED IND 470NH 470MA 1.19 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

470nH Unshielded Wirewound Inductor 470mA 1.19 Ohm Max 1008 (2520 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 470nH
Tolerance ±1%
Current Rating 470mA
Shielding Unshielded
DC Resistance (DCR) 1.19 Ohm Max
Q @ Freq 45 @ 100MHz
Frequency - Self Resonant 450MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm)
Height - Seated (Max) 0.080" (2.03mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-16095-1

08:27:59 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.38200 $3.82
100 0.27310 $27.31
500 0.22942 $114.71
1,000 0.18573 $185.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16095-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.17100
  • Digi-Reel® ? : 490-16095-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,295 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback