Add To Favorites
Product Overview
Digi-Key Part Number 490-11780-1-ND
Quantity Available 3,195
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW2BHN12NJ03L

Description FIXED IND 12NH 680MA 110 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

12nH Unshielded Wirewound Inductor 680mA 110 mOhm Max Nonstandard

Documents & Media
Datasheets Chip Inductors Catalog
RF Inductor Part Numbering
Product Training Modules Chip RF Inductors
Power Inductors
Online Catalog LQW Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 12nH
Tolerance ±5%
Current Rating 680mA
Shielding Unshielded
DC Resistance (DCR) 110 mOhm Max
Q @ Freq 30 @ 250MHz
Frequency - Self Resonant 3.2GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.059" W (2.00mm x 1.50mm)
Height - Seated (Max) 0.070" (1.78mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11780-1

19:30:43 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.39200 $3.92
100 0.28030 $28.03
500 0.23548 $117.74
1,000 0.19062 $190.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11780-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.17550
  • Digi-Reel® ? : 490-11780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,195 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback