Add To Favorites
Product Overview
Digi-Key Part Number 490-5668-1-ND
Quantity Available 6,627
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW2BASR18J00L

Description FIXED IND 180NH 400MA 640 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

180nH Unshielded Wirewound Inductor 400mA 640 mOhm Max 0805 (2015 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 180nH
Tolerance ±5%
Current Rating 400mA
Shielding Unshielded
DC Resistance (DCR) 640 mOhm Max
Q @ Freq 50 @ 250MHz
Frequency - Self Resonant 920MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0805 (2015 Metric)
Supplier Device Package -
Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5668-1

15:13:45 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.21200 $2.12
25 0.18520 $4.63
50 0.15880 $7.94
100 0.14550 $14.55
250 0.13224 $33.06
500 0.12432 $62.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5668-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.09660
  • Digi-Reel® ? : 490-5668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,627 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback