Add To Favorites
LQW2BAS7N5J00L 7.5nH Unshielded Wirewound Inductor 600mA 140 mOhm Max 0805 (2015 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.21200 $2.12
100 0.14550 $14.55
500 0.12432 $62.16
1,000 0.09522 $95.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-5646-1-ND
Copy   490-5646-1-ND
Quantity Available 1,890
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW2BAS7N5J00L

Copy   LQW2BAS7N5J00L
Description FIXED IND 7.5NH 600MA 140 MOHM
Copy   FIXED IND 7.5NH 600MA 140 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

7.5nH Unshielded Wirewound Inductor 600mA 140 mOhm Max 0805 (2015 Metric)

Copy   7.5nH Unshielded Wirewound Inductor 600mA 140 mOhm Max 0805 (2015 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 7.5nH
Tolerance ±5%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq 50 @ 1GHz
Frequency - Self Resonant 4.8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0805 (2015 Metric)
Supplier Device Package -
Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMGN06-KIT - Murata Electronics North America | 490-17339-ND DigiKey Electronics
  • EKDMGN06-KIT
  • Murata Electronics North America
  • KIT RF INDUCTOR 0603-1008
  • Unit Price $103.75000
  • 490-17339-ND
Additional Resources
Standard Package ? 1
Other Names 490-5646-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5646-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.09660
  • Digi-Reel® ? : 490-5646-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,890 - Immediate
  • Unit Price: Digi-Reel®

14:54:23 1/23/2019