Add To Favorites
LQW2BAS43NG00L 43nH Unshielded Wirewound Inductor 500mA 340 mOhm Max 0805 (2015 Metric)
Product Overview
Digi-Key Part Number LQW2BAS43NG00L-ND
Copy   LQW2BAS43NG00L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW2BAS43NG00L

Copy   LQW2BAS43NG00L
Description FIXED IND 43NH 500MA 340 MOHM
Copy   FIXED IND 43NH 500MA 340 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

43nH Unshielded Wirewound Inductor 500mA 340 mOhm Max 0805 (2015 Metric)

Copy   43nH Unshielded Wirewound Inductor 500mA 340 mOhm Max 0805 (2015 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW2
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 43nH
Tolerance ±2%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 340 mOhm Max
Q @ Freq 60 @ 500MHz
Frequency - Self Resonant 1.8GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 200MHz
Mounting Type Surface Mount
Package / Case 0805 (2015 Metric)
Supplier Device Package -
Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMGN06-KIT - Murata Electronics North America | 490-17339-ND DigiKey Electronics
  • EKDMGN06-KIT
  • Murata Electronics North America
  • KIT RF INDUCTOR 0603-1008
  • Unit Price $103.75000
  • 490-17339-ND
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10290 $205.80

Submit a request for quotation on quantities greater than those displayed.

03:14:25 9/24/2018