Add To Favorites
LQW2BAS33NG00L 33nH Unshielded Wirewound Inductor 500mA 270 mOhm Max 0805 (2015 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10290 $205.80
4,000 0.08820 $352.80
6,000 0.08330 $499.80
10,000 0.07840 $784.00
50,000 0.07350 $3,675.00
100,000 0.07105 $7,105.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-17909-2-ND
Copy   490-17909-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW2BAS33NG00L

Copy   LQW2BAS33NG00L
Description FIXED IND 33NH 500MA 270 MOHM
Copy   FIXED IND 33NH 500MA 270 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

33nH Unshielded Wirewound Inductor 500mA 270 mOhm Max 0805 (2015 Metric)

Copy   33nH Unshielded Wirewound Inductor 500mA 270 mOhm Max 0805 (2015 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW2
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 33nH
Tolerance ±2%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 270 mOhm Max
Q @ Freq 60 @ 500MHz
Frequency - Self Resonant 2.15GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0805 (2015 Metric)
Supplier Device Package -
Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMGN06-KIT - Murata Electronics North America | 490-17339-ND DigiKey Electronics
  • EKDMGN06-KIT
  • Murata Electronics North America
  • KIT RF INDUCTOR 0603-1008
  • Unit Price $103.75000
  • 490-17339-ND
Additional Resources
Standard Package ? 2,000
Other Names 490-17909-2
LQW2BAS33NG00L-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 490-17909-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 866 - Immediate
  • Unit Price: $0.25000
  • Digi-Reel® ? : 490-17909-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 866 - Immediate
  • Unit Price: Digi-Reel®

12:07:27 1/17/2019