Add To Favorites
LQW2BAN56NG00L 56nH Unshielded Wirewound Inductor 1.25A 180 mOhm Max 0805 (2015 Metric)
Product Overview
Digi-Key Part Number 490-16047-1-ND
Copy   490-16047-1-ND
Quantity Available 1,993
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW2BAN56NG00L

Copy   LQW2BAN56NG00L
Description FIXED IND 56NH 1.25A 180 MOHM
Copy   FIXED IND 56NH 1.25A 180 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

56nH Unshielded Wirewound Inductor 1.25A 180 mOhm Max 0805 (2015 Metric)

Copy   56nH Unshielded Wirewound Inductor 1.25A 180 mOhm Max 0805 (2015 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 56nH
Tolerance ±2%
Current Rating 1.25A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 180 mOhm Max
Q @ Freq 70 @ 500MHz
Frequency - Self Resonant 1.6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 200MHz
Mounting Type Surface Mount
Package / Case 0805 (2015 Metric)
Supplier Device Package -
Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-16047-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.48700 $4.87
100 0.34760 $34.76
500 0.29198 $145.99
1,000 0.23637 $236.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16047-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.20553
  • Digi-Reel® ? : 490-16047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,993 - Immediate
  • Unit Price: Digi-Reel®

06:48:46 9/25/2018