Add To Favorites
Product Overview
Digi-Key Part Number 490-12082-1-ND
Quantity Available 3,960
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW18CN15NJ00D

Description FIXED IND 15NH 2.2A 25 MOHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

15nH Unshielded Wirewound Inductor 2.2A 25 mOhm Max 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15nH
Tolerance ±5%
Current Rating 2.2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 25 mOhm Max
Q @ Freq -
Frequency - Self Resonant 2GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12082-1

15:33:20 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.47300 $4.73
100 0.33810 $33.81
500 0.28400 $142.00
1,000 0.22991 $229.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12082-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.18816
  • Digi-Reel® ? : 490-12082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback