Add To Favorites
LQW18ANR20J00D 200nH Unshielded Wirewound Inductor 120mA 2.4 Ohm Max 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.15700 $1.57
100 0.10470 $10.47
500 0.08722 $43.61
1,000 0.07327 $73.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6930-1-ND
Copy   490-6930-1-ND
Quantity Available 4,040
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW18ANR20J00D

Copy   LQW18ANR20J00D
Description FIXED IND 200NH 120MA 2.4 OHM
Copy   FIXED IND 200NH 120MA 2.4 OHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

200nH Unshielded Wirewound Inductor 120mA 2.4 Ohm Max 0603 (1608 Metric)

Copy   200nH Unshielded Wirewound Inductor 120mA 2.4 Ohm Max 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 200nH
Tolerance ±5%
Current Rating 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.4 Ohm Max
Q @ Freq 25 @ 100MHz
Frequency - Self Resonant 1.25GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6930-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6930-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.05400
  • Digi-Reel® ? : 490-6930-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,040 - Immediate
  • Unit Price: Digi-Reel®

20:36:10 1/21/2019