Add To Favorites
LQW15CNR68M10D 680nH Unshielded Wirewound Inductor 290mA 780 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54000 $5.40
100 0.38560 $38.56
500 0.32386 $161.93
1,000 0.26217 $262.17
2,500 0.24675 $616.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-15631-1-ND
Copy   490-15631-1-ND
Quantity Available 9,638
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW15CNR68M10D

Copy   LQW15CNR68M10D
Description FIXED IND 680NH 290MA 780 MOHM
Copy   FIXED IND 680NH 290MA 780 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

680nH Unshielded Wirewound Inductor 290mA 780 mOhm Max Nonstandard

Copy   680nH Unshielded Wirewound Inductor 290mA 780 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680nH
Tolerance ±20%
Current Rating 290mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 780 mOhm Max
Q @ Freq -
Frequency - Self Resonant 290MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Package / Case Nonstandard
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-15631-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-15631-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.20115
  • Digi-Reel® ? : 490-15631-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,638 - Immediate
  • Unit Price: Digi-Reel®

03:46:50 11/16/2018