Add To Favorites
LQW15CNR27J10D 270nH Unshielded Wirewound Inductor 420mA 520 mOhm Max 0402 (1006 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57900 $5.79
100 0.41370 $41.37
500 0.34752 $173.76
1,000 0.28133 $281.33
2,500 0.26478 $661.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-14718-6-ND
Copy   490-14718-6-ND
Quantity Available 6,939
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW15CNR27J10D

Copy   LQW15CNR27J10D
Description FIXED IND 270NH 420MA 520 MOHM
Copy   FIXED IND 270NH 420MA 520 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

270nH Unshielded Wirewound Inductor 420mA 520 mOhm Max 0402 (1006 Metric)

Copy   270nH Unshielded Wirewound Inductor 420mA 520 mOhm Max 0402 (1006 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW15
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 270nH
Tolerance ±5%
Current Rating 420mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 520 mOhm Max
Q @ Freq -
Frequency - Self Resonant 830MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14718-6

12:04:42 11/19/2018