Add To Favorites
LQW15CNR22J10D 220nH Unshielded Wirewound Inductor 450mA 470 mOhm Max 0402 (1006 Metric)
Product Overview
Digi-Key Part Number 490-14717-6-ND
Copy   490-14717-6-ND
Quantity Available 3,533
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW15CNR22J10D

Copy   LQW15CNR22J10D
Description FIXED IND 220NH 450MA 470 MOHM
Copy   FIXED IND 220NH 450MA 470 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

220nH Unshielded Wirewound Inductor 450mA 470 mOhm Max 0402 (1006 Metric)

Copy   220nH Unshielded Wirewound Inductor 450mA 470 mOhm Max 0402 (1006 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW15
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220nH
Tolerance ±5%
Current Rating 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 470 mOhm Max
Q @ Freq -
Frequency - Self Resonant 1.4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14717-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57900 $5.79
100 0.41370 $41.37
500 0.34752 $173.76
1,000 0.28133 $281.33
2,500 0.26478 $661.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

22:47:45 9/18/2018