Add To Favorites
Product Overview
Digi-Key Part Number 490-14717-1-ND
Quantity Available 3,552
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15CNR22J10D

Description FIXED IND 220NH 450MA 470 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

220nH Unshielded Wirewound Inductor 450mA 470 mOhm Max 0402 (1005 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220nH
Tolerance ±5%
Current Rating 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 470 mOhm Max
Q @ Freq -
Frequency - Self Resonant 1.4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14717-1

11:52:55 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57900 $5.79
100 0.41370 $41.37
500 0.34752 $173.76
1,000 0.28133 $281.33
2,500 0.26478 $661.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback