Add To Favorites
LQW15CNR11K1ZD 106nH Unshielded Wirewound Inductor 850mA 144 mOhm Max 0402 (1006 Metric)
Product Overview
Digi-Key Part Number 490-14278-1-ND
Copy   490-14278-1-ND
Quantity Available 9,805
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW15CNR11K1ZD

Copy   LQW15CNR11K1ZD
Description FIXED IND 106NH 850MA 144 MOHM
Copy   FIXED IND 106NH 850MA 144 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

106nH Unshielded Wirewound Inductor 850mA 144 mOhm Max 0402 (1006 Metric)

Copy   106nH Unshielded Wirewound Inductor 850mA 144 mOhm Max 0402 (1006 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 106nH
Tolerance ±10%
Current Rating 850mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 144 mOhm Max
Q @ Freq -
Frequency - Self Resonant 1.5GHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14278-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60400 $6.04
100 0.43130 $43.13
500 0.36226 $181.13
1,000 0.29325 $293.25
2,500 0.27600 $690.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14278-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.22500
  • Digi-Reel® ? : 490-14278-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,805 - Immediate
  • Unit Price: Digi-Reel®

01:01:19 9/24/2018