Add To Favorites
Product Overview
Digi-Key Part Number 490-14277-1-ND
Quantity Available 8,733
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15CNR11J1ZD

Description FIXED IND 106NH 850MA 144 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

106nH Unshielded Wirewound Inductor 850mA 144 mOhm Max 0402 (1005 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 106nH
Tolerance ±5%
Current Rating 850mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 144 mOhm Max
Q @ Freq -
Frequency - Self Resonant 1.5GHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14277-1

21:34:08 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60400 $6.04
100 0.43130 $43.13
500 0.36226 $181.13
1,000 0.29325 $293.25
2,500 0.27600 $690.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14277-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.22500
  • Digi-Reel® ? : 490-14277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,733 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback