Add To Favorites
Product Overview
Digi-Key Part Number 490-12081-1-ND
Quantity Available 8,714
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15CN96NJ00D

Description FIXED IND 96NH 730MA 160 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

96nH Unshielded Wirewound Inductor 730mA 160 mOhm Max 0402 (1005 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 96nH
Tolerance ±5%
Current Rating 730mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq -
Frequency - Self Resonant 1.1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12081-1

05:07:03 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.56800 $5.68
100 0.40600 $40.60
500 0.34100 $170.50
1,000 0.27605 $276.05
2,500 0.25981 $649.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12081-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.21180
  • Digi-Reel® ? : 490-12081-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,714 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback