Add To Favorites
LQW15CN77NK1ZD 77nH Unshielded Wirewound Inductor 1.1A 90 mOhm Max 0402 (1006 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60400 $6.04
100 0.43130 $43.13
500 0.36226 $181.13
1,000 0.29325 $293.25
2,500 0.27600 $690.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-14275-1-ND
Copy   490-14275-1-ND
Quantity Available 9,280
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW15CN77NK1ZD

Copy   LQW15CN77NK1ZD
Description FIXED IND 77NH 1.1A 90 MOHM SMD
Copy   FIXED IND 77NH 1.1A 90 MOHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

77nH Unshielded Wirewound Inductor 1.1A 90 mOhm Max 0402 (1006 Metric)

Copy   77nH Unshielded Wirewound Inductor 1.1A 90 mOhm Max 0402 (1006 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 77nH
Tolerance ±10%
Current Rating 1.1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 90 mOhm Max
Q @ Freq -
Frequency - Self Resonant 2GHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14275-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14275-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.22500
  • Digi-Reel® ? : 490-14275-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,280 - Immediate
  • Unit Price: Digi-Reel®

04:04:57 12/15/2018