Add To Favorites
LQW15CN1R5M10D 1.5µH Unshielded Wirewound Inductor 190mA 1.5 Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54000 $5.40
100 0.38560 $38.56
500 0.32386 $161.93
1,000 0.26217 $262.17
2,500 0.24675 $616.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-15628-1-ND
Copy   490-15628-1-ND
Quantity Available 9,445
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW15CN1R5M10D

Copy   LQW15CN1R5M10D
Description FIXED IND 1.5UH 190MA 1.5 OHM
Copy   FIXED IND 1.5UH 190MA 1.5 OHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.5µH Unshielded Wirewound Inductor 190mA 1.5 Ohm Max Nonstandard

Copy   1.5µH Unshielded Wirewound Inductor 190mA 1.5 Ohm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±20%
Current Rating 190mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.5 Ohm Max
Q @ Freq -
Frequency - Self Resonant 120MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Package / Case Nonstandard
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-15628-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-15628-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.20115
  • Digi-Reel® ? : 490-15628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,445 - Immediate
  • Unit Price: Digi-Reel®

14:26:58 12/13/2018