Add To Favorites
LQW15CAR50K00D 500nH Unshielded Wirewound Inductor 270mA 970 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 490-12221-1-ND
Copy   490-12221-1-ND
Quantity Available 9,069
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW15CAR50K00D

Copy   LQW15CAR50K00D
Description FIXED IND 500NH 270MA 970 MOHM
Copy   FIXED IND 500NH 270MA 970 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

500nH Unshielded Wirewound Inductor 270mA 970 mOhm Max Nonstandard

Copy   500nH Unshielded Wirewound Inductor 270mA 970 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 500nH
Tolerance ±10%
Current Rating 270mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 970 mOhm Max
Q @ Freq -
Frequency - Self Resonant 900MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.040" L x 0.022" W (1.02mm x 0.55mm)
Height - Seated (Max) 0.026" (0.66mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12221-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54000 $5.40
100 0.38560 $38.56
500 0.32386 $161.93
1,000 0.26217 $262.17
2,500 0.24675 $616.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12221-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.20115
  • Digi-Reel® ? : 490-12221-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,069 - Immediate
  • Unit Price: Digi-Reel®

09:06:37 9/18/2018