Add To Favorites
LQW15CAR37J00D 370nH Unshielded Wirewound Inductor 360mA 575 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 490-12216-1-ND
Copy   490-12216-1-ND
Quantity Available 8,374
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW15CAR37J00D

Copy   LQW15CAR37J00D
Description FIXED IND 370NH 360MA 575 MOHM
Copy   FIXED IND 370NH 360MA 575 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

370nH Unshielded Wirewound Inductor 360mA 575 mOhm Max Nonstandard

Copy   370nH Unshielded Wirewound Inductor 360mA 575 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 370nH
Tolerance ±5%
Current Rating 360mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 575 mOhm Max
Q @ Freq -
Frequency - Self Resonant 1GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.040" L x 0.022" W (1.02mm x 0.55mm)
Height - Seated (Max) 0.026" (0.66mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12216-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54000 $5.40
100 0.38560 $38.56
500 0.32386 $161.93
1,000 0.26217 $262.17
2,500 0.24675 $616.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12216-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.20115
  • Digi-Reel® ? : 490-12216-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,374 - Immediate
  • Unit Price: Digi-Reel®

21:21:21 9/20/2018