Add To Favorites
Product Overview
Digi-Key Part Number 490-12204-1-ND
Quantity Available 8,226
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15CAR11J00D

Description FIXED IND 110NH 900MA 130 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

110nH Unshielded Wirewound Inductor 900mA 130 mOhm Max Nonstandard

Documents & Media
Datasheets LQW15CA Series Specification
Standard Land Pattern Dimensions
Product Training Modules Power Inductors
Design Resources LQW15CAR11J00D SimSurfing Design Tool
HTML Datasheet Standard Land Pattern Dimensions
Online Catalog LQW Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 110nH
Tolerance ±5%
Current Rating 900mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq -
Frequency - Self Resonant 1.6GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.040" L x 0.022" W (1.02mm x 0.55mm)
Height - Seated (Max) 0.026" (0.66mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12204-1

10:04:48 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54000 $5.40
100 0.38560 $38.56
500 0.32386 $161.93
1,000 0.26217 $262.17
2,500 0.24675 $616.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12204-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.20115
  • Digi-Reel® ? : 490-12204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,226 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback