Add To Favorites
LQW15CA39NK00D 39nH Unshielded Wirewound Inductor 1.1A 75 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54000 $5.40
100 0.38560 $38.56
500 0.32386 $161.93
1,000 0.26217 $262.17
2,500 0.24675 $616.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-12199-1-ND
Copy   490-12199-1-ND
Quantity Available 2,860
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW15CA39NK00D

Copy   LQW15CA39NK00D
Description FIXED IND 39NH 1.1A 75 MOHM SMD
Copy   FIXED IND 39NH 1.1A 75 MOHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

39nH Unshielded Wirewound Inductor 1.1A 75 mOhm Max Nonstandard

Copy   39nH Unshielded Wirewound Inductor 1.1A 75 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 39nH
Tolerance ±10%
Current Rating 1.1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 75 mOhm Max
Q @ Freq -
Frequency - Self Resonant 2.7GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.040" L x 0.022" W (1.02mm x 0.55mm)
Height - Seated (Max) 0.026" (0.66mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12199-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12199-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.20115
  • Digi-Reel® ? : 490-12199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,860 - Immediate
  • Unit Price: Digi-Reel®

06:53:50 11/15/2018