Add To Favorites
LQW15AN5N9B80D 5.9nH Unshielded Wirewound Inductor 1.77A 40 mOhm Max 0402 (1006 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.22600 $2.26
100 0.15520 $15.52
500 0.13264 $66.32
1,000 0.10159 $101.59
2,500 0.09595 $239.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-7663-1-ND
Copy   490-7663-1-ND
Quantity Available 11,668
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW15AN5N9B80D

Copy   LQW15AN5N9B80D
Description FIXED IND 5.9NH 1.77A 40 MOHM
Copy   FIXED IND 5.9NH 1.77A 40 MOHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5.9nH Unshielded Wirewound Inductor 1.77A 40 mOhm Max 0402 (1006 Metric)

Copy   5.9nH Unshielded Wirewound Inductor 1.77A 40 mOhm Max 0402 (1006 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 5.9nH
Tolerance ±0.1nH
Current Rating 1.77A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 40 mOhm Max
Q @ Freq 30 @ 250MHz
Frequency - Self Resonant 8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-7663-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7663-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.07680
  • Digi-Reel® ? : 490-7663-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,668 - Immediate
  • Unit Price: Digi-Reel®

14:10:43 1/23/2019