Add To Favorites
Product Overview
Digi-Key Part Number 490-6828-1-ND
Quantity Available 26,491
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN51NH00D

Description FIXED IND 51NH 210MA 1.08 OHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

51nH Unshielded Wirewound Inductor 210mA 1.08 Ohm Max 0402 (1005 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 51nH
Tolerance ±3%
Current Rating 210mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.08 Ohm Max
Q @ Freq 25 @ 200MHz
Frequency - Self Resonant 2.85GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6828-1

20:14:58 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16300 $1.63
100 0.10870 $10.87
500 0.09058 $45.29
1,000 0.07608 $76.08
2,500 0.06522 $163.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6828-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.05040
  • Digi-Reel® ? : 490-6828-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,491 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback