Add To Favorites
LQW04AN3N9D00D 3.9nH Unshielded Inductor 530mA 100 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14694 $1,469.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LQW04AN3N9D00D-ND
Copy   LQW04AN3N9D00D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW04AN3N9D00D

Copy   LQW04AN3N9D00D
Description FIXED IND 3.9NH 530MA 100 MOHM
Copy   FIXED IND 3.9NH 530MA 100 MOHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3.9nH Unshielded Inductor 530mA 100 mOhm Max Nonstandard

Copy   3.9nH Unshielded  Inductor 530mA 100 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW04
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core -
Inductance 3.9nH
Tolerance ±0.5nH
Current Rating 530mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 15 @ 250MHz
Frequency - Self Resonant 12GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 03015 (0804 Metric)
Size / Dimension 0.032" L x 0.016" W (0.80mm x 0.40mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

04:52:47 12/16/2018