Add To Favorites
LQW04AN27NJ00D 27nH Unshielded Inductor 160mA 950 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14694 $1,469.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LQW04AN27NJ00D-ND
Copy   LQW04AN27NJ00D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW04AN27NJ00D

Copy   LQW04AN27NJ00D
Description FIXED IND 27NH 160MA 950 MOHM
Copy   FIXED IND 27NH 160MA 950 MOHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

27nH Unshielded Inductor 160mA 950 mOhm Max Nonstandard

Copy   27nH Unshielded  Inductor 160mA 950 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW04
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core -
Inductance 27nH
Tolerance ±5%
Current Rating 160mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 950 mOhm Max
Q @ Freq 15 @ 250MHz
Frequency - Self Resonant 4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 03015 (0804 Metric)
Size / Dimension 0.032" L x 0.016" W (0.80mm x 0.40mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

04:10:30 12/17/2018