Add To Favorites
LQW04AN1N1D00D 1.1nH Unshielded Inductor 990mA 30 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14694 $1,469.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LQW04AN1N1D00D-ND
Copy   LQW04AN1N1D00D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW04AN1N1D00D

Copy   LQW04AN1N1D00D
Description FIXED IND 1.1NH 990MA 30 MOHM
Copy   FIXED IND 1.1NH 990MA 30 MOHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.1nH Unshielded Inductor 990mA 30 mOhm Max Nonstandard

Copy   1.1nH Unshielded  Inductor 990mA 30 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW04
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core -
Inductance 1.1nH
Tolerance ±0.5nH
Current Rating 990mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 30 mOhm Max
Q @ Freq 15 @ 250MHz
Frequency - Self Resonant 20GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 03015 (0804 Metric)
Size / Dimension 0.032" L x 0.016" W (0.80mm x 0.40mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

00:48:23 12/15/2018