Add To Favorites
LQW04AN18NJ00D 18nH Unshielded Inductor 220mA 540 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14694 $1,469.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LQW04AN18NJ00D-ND
Copy   LQW04AN18NJ00D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW04AN18NJ00D

Copy   LQW04AN18NJ00D
Description FIXED IND 18NH 220MA 540 MOHM
Copy   FIXED IND 18NH 220MA 540 MOHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

18nH Unshielded Inductor 220mA 540 mOhm Max Nonstandard

Copy   18nH Unshielded  Inductor 220mA 540 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW04
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core -
Inductance 18nH
Tolerance ±5%
Current Rating 220mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 540 mOhm Max
Q @ Freq 15 @ 250MHz
Frequency - Self Resonant 5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 03015 (0804 Metric)
Size / Dimension 0.032" L x 0.016" W (0.80mm x 0.40mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

22:47:36 12/14/2018