Add To Favorites
Product Overview
Digi-Key Part Number 490-13820-1-ND
Quantity Available 9,950
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW03AW1N8C00D

Description FIXED IND 1.8NH 520MA 100 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.8nH Unshielded Wirewound Inductor 520mA 100 mOhm Max Nonstandard

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.8nH
Tolerance ±0.2nH
Current Rating 520mA
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 37 @ 900MHz
Frequency - Self Resonant 19GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.021" L x 0.016" W (0.53mm x 0.40mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-13820-1

02:29:35 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.86800 $8.68
100 0.61990 $61.99
500 0.52068 $260.34
1,000 0.42150 $421.50
2,500 0.39670 $991.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13820-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.32340
  • Digi-Reel® ? : 490-13820-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback