Add To Favorites
LQP18MN1N3C02D 1.3nH Unshielded Thick Film Inductor 300mA 300 mOhm Max 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.29300 $2.93
100 0.20180 $20.18
500 0.17242 $86.21
1,000 0.13207 $132.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-12786-1-ND
Copy   490-12786-1-ND
Quantity Available 4,246
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQP18MN1N3C02D

Copy   LQP18MN1N3C02D
Description FIXED IND 1.3NH 300MA 300 MOHM
Copy   FIXED IND 1.3NH 300MA 300 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1.3nH Unshielded Thick Film Inductor 300mA 300 mOhm Max 0603 (1608 Metric)

Copy   1.3nH Unshielded Thick Film Inductor 300mA 300 mOhm Max 0603 (1608 Metric)
Documents & Media
Datasheets LQP18MNyyyy02D Spec
Chip Inductors Catalog
Product Training Modules Chip RF Inductors
Power Inductors
HTML Datasheet Chip Inductors Catalog
Online Catalog LQP18MN_02 Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQP18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thick Film
Material - Core Non-Magnetic
Inductance 1.3nH
Tolerance ±0.2nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq 17 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12786-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12786-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.10846
  • Digi-Reel® ? : 490-12786-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,246 - Immediate
  • Unit Price: Digi-Reel®

21:24:06 1/16/2019