Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04700 $0.47
100 0.03110 $3.11
500 0.02592 $12.96
1,000 0.02178 $21.78
2,500 0.01867 $46.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-8430-1-ND
Copy   490-8430-1-ND
Quantity Available 40,477
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQP03TNR12J02D

Copy   LQP03TNR12J02D
Description FIXED IND 120NH 40MA 12 OHM SMD
Copy   FIXED IND 120NH 40MA 12 OHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

120nH Unshielded Thin Film Inductor 40mA 12Ohm Max 0201 (0603 Metric)

Copy   120nH Unshielded Thin Film Inductor 40mA 12Ohm Max 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 120nH
Tolerance ±5%
Current Rating (Amps) 40mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 12Ohm Max
Q @ Freq 8 @ 300MHz
Frequency - Self Resonant 800MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 300MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-8430-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8430-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.01530
  • Digi-Reel® ? : 490-8430-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,477 - Immediate
  • Unit Price: Digi-Reel®

12:04:20 4/22/2019