Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04700 $0.47
100 0.03140 $3.14
500 0.02620 $13.10
1,000 0.02201 $22.01
2,500 0.01886 $47.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6739-1-ND
Copy   490-6739-1-ND
Quantity Available 45,044
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQP03TN82NJ02D

Copy   LQP03TN82NJ02D
Description FIXED IND 82NH 100MA 10 OHM SMD
Copy   FIXED IND 82NH 100MA 10 OHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

82nH Unshielded Thin Film Inductor 100mA 10 Ohm Max 0201 (0603 Metric)

Copy   82nH Unshielded Thin Film Inductor 100mA 10 Ohm Max 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 82nH
Tolerance ±5%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 10 Ohm Max
Q @ Freq 8 @ 300MHz
Frequency - Self Resonant 1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 300MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6739-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6739-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.01530
  • Digi-Reel® ? : 490-6739-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,044 - Immediate
  • Unit Price: Digi-Reel®

08:43:21 1/19/2019