Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04700 $0.47
100 0.03110 $3.11
500 0.02588 $12.94
1,000 0.02174 $21.74
2,500 0.01863 $46.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6735-1-ND
Copy   490-6735-1-ND
Quantity Available 38,220
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQP03TN68NJ02D

Copy   LQP03TN68NJ02D
Description FIXED IND 68NH 100MA 8 OHM SMD
Copy   FIXED IND 68NH 100MA 8 OHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

68nH Unshielded Thin Film Inductor 100mA 8 Ohm Max 0201 (0603 Metric)

Copy   68nH Unshielded Thin Film Inductor 100mA 8 Ohm Max 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 68nH
Tolerance ±5%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 8 Ohm Max
Q @ Freq 8 @ 300MHz
Frequency - Self Resonant 1.1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 300MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6735-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6735-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.01530
  • Digi-Reel® ? : 490-6735-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,220 - Immediate
  • Unit Price: Digi-Reel®

17:46:44 1/15/2019