Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04700 $0.47
100 0.03110 $3.11
500 0.02588 $12.94
1,000 0.02174 $21.74
2,500 0.01863 $46.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-13011-1-ND
Copy   490-13011-1-ND
Quantity Available 30,055
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQP03TN39NH02D

Copy   LQP03TN39NH02D
Description FIXED IND 39NH 120MA 3 OHM SMD
Copy   FIXED IND 39NH 120MA 3 OHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

39nH Unshielded Thin Film Inductor 120mA 3 Ohm Max 0201 (0603 Metric)

Copy   39nH Unshielded Thin Film Inductor 120mA 3 Ohm Max 0201 (0603 Metric)
Documents & Media
Datasheets LQP03TNyyyy02x Spec
Chip Inductors Catalog
LPQ03TN,G Series Presentation
Product Training Modules Chip RF Inductors
Design Resources LQP03TN39NH02D SimSurfing Design Tool
HTML Datasheet Chip Inductors Catalog
EDA / CAD Models LQP03TN39NH02D by SnapEDA
Online Catalog LQP Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 39nH
Tolerance ±3%
Current Rating 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3 Ohm Max
Q @ Freq 9 @ 300MHz
Frequency - Self Resonant 1.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 300MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-13011-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13011-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.01530
  • Digi-Reel® ? : 490-13011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,055 - Immediate
  • Unit Price: Digi-Reel®

06:08:24 1/21/2019