Add To Favorites
Product Overview
Digi-Key Part Number 490-11725-1-ND
Quantity Available 56,459
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP03TN2N5B02D

Description FIXED IND 2.5NH 500MA 200 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2.5nH Unshielded Thin Film Inductor 500mA 200 mOhm Max 0201 (0603 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 2.5nH
Tolerance ±0.1nH
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 14 @ 500MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11725-1
490-12956-1
490-12956-1-ND

16:54:22 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04700 $0.47
100 0.03110 $3.11
500 0.02588 $12.94
1,000 0.02174 $21.74
2,500 0.01863 $46.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11725-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.01530
  • Digi-Reel® ? : 490-11725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,459 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback