Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04700 $0.47
100 0.03110 $3.11
500 0.02588 $12.94
1,000 0.02174 $21.74
2,500 0.01863 $46.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-11722-1-ND
Copy   490-11722-1-ND
Quantity Available 34,305
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQP03TN1N7B02D

Copy   LQP03TN1N7B02D
Description FIXED IND 1.7NH 600MA 150 MOHM
Copy   FIXED IND 1.7NH 600MA 150 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.7nH Unshielded Thin Film Inductor 600mA 150 mOhm Max 0201 (0603 Metric)

Copy   1.7nH Unshielded Thin Film Inductor 600mA 150 mOhm Max 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 1.7nH
Tolerance ±0.1nH
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq 14 @ 500MHz
Frequency - Self Resonant 15GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-11722-1
490-12953-1
490-12953-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11722-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.01530
  • Digi-Reel® ? : 490-11722-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,305 - Immediate
  • Unit Price: Digi-Reel®

22:30:11 1/20/2019