Add To Favorites
LQP03TG1N5B02D 1.5nH Unshielded Thin Film Inductor 600mA 150 mOhm Max 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03300 $0.33
100 0.02270 $2.27
500 0.01834 $9.17
1,000 0.01567 $15.67
2,500 0.01401 $35.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-14701-1-ND
Copy   490-14701-1-ND
Quantity Available 22,212
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQP03TG1N5B02D

Copy   LQP03TG1N5B02D
Description FIXED IND 1.5NH 600MA 150 MOHM
Copy   FIXED IND 1.5NH 600MA 150 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.5nH Unshielded Thin Film Inductor 600mA 150 mOhm Max 0201 (0603 Metric)

Copy   1.5nH Unshielded Thin Film Inductor 600mA 150 mOhm Max 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 1.5nH
Tolerance ±0.1nH
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14701-1

05:00:49 1/16/2019