Add To Favorites
LQP03HQ0N6W02D 0.6nH Unshielded Thin Film Inductor 1.1A 40 mOhm Max 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16000 $1.60
100 0.10700 $10.70
500 0.08912 $44.56
1,000 0.07487 $74.87
2,500 0.06417 $160.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-13844-1-ND
Copy   490-13844-1-ND
Quantity Available 916
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQP03HQ0N6W02D

Copy   LQP03HQ0N6W02D
Description FIXED IND 0.6NH 1.1A 40 MOHM
Copy   FIXED IND 0.6NH 1.1A 40 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.6nH Unshielded Thin Film Inductor 1.1A 40 mOhm Max 0201 (0603 Metric)

Copy   0.6nH Unshielded Thin Film Inductor 1.1A 40 mOhm Max 0201 (0603 Metric)
Documents & Media
Datasheets LQP03HQx02D Series Spec
Product Training Modules Chip RF Inductors
Power Inductors
Design Resources LQP03HQ0N6W02D SimSurfing Design Tool
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LQP Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 0.6nH
Tolerance ±0.05nH
Current Rating 1.1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 40 mOhm Max
Q @ Freq 20 @ 500MHz
Frequency - Self Resonant 20GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.017" (0.42mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-13844-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13844-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.04960
  • Digi-Reel® ? : 490-13844-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 916 - Immediate
  • Unit Price: Digi-Reel®

01:16:58 1/19/2019