Add To Favorites
LQM2MPNR68MEHL 680nH Unshielded Multilayer Inductor 1.85A 94 mOhm Max 0806 (2016 Metric)
Product Overview
Digi-Key Part Number 490-10975-1-ND
Copy   490-10975-1-ND
Quantity Available 1,300
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQM2MPNR68MEHL

Copy   LQM2MPNR68MEHL
Description FIXED IND 680NH 1.85A 94 MOHM
Copy   FIXED IND 680NH 1.85A 94 MOHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

680nH Unshielded Multilayer Inductor 1.85A 94 mOhm Max 0806 (2016 Metric)

Copy   680nH Unshielded Multilayer Inductor 1.85A 94 mOhm Max 0806 (2016 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQM2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 680nH
Tolerance ±20%
Current Rating 1.85A
Current - Saturation 2.1A
Shielding Unshielded
DC Resistance (DCR) 94 mOhm Max
Q @ Freq -
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-10975-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.51400 $5.14
100 0.36740 $36.74
500 0.30864 $154.32
1,000 0.24985 $249.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10975-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.20448
  • Digi-Reel® ? : 490-10975-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,300 - Immediate
  • Unit Price: Digi-Reel®

05:07:16 9/21/2018